771-9393/067-801 | WAGO

Connection cable, 8 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9393/067-801

Order No.: 45P5326
EAN: 4055143772259
MPN:
771-9393/067-801
Series: WINSTA MIDI
771-9393/067-801 WAGO Pre-assembled Connector Systems Image 1
771-9393/067-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.0653 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
45.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.0653 €

Connecting line, 771-9393/067-801, WAGO

The WINSTA MIDI Connecting line 3-pole supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a current load of up to 20 A. Thus, it can also be used for high power loads. Thanks to the included test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for a great number of uses
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 8 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No