771-9393/067-301 | WAGO

Connection cable, 3 m, socket, 3 pole straight to plug, 3 pole straight, 2.5 mm², 771-9393/067-301

Order No.: 45P5320
EAN: 4055143772136
MPN:
771-9393/067-301
Series: WINSTA MIDI
771-9393/067-301 WAGO Pre-assembled Connector Systems Image 1
771-9393/067-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.2054 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
22.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.2054 €

Connecting line, 771-9393/067-301, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is suitable for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization for meeting all installation requirements.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation expenses without compromising safety and quality: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • Suitable for any application
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 3 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No