771-9393/066-501 | WAGO

Connection cable, 5 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9393/066-501

Order No.: 45P5322
EAN: 4055143770576
MPN:
771-9393/066-501
Series: WINSTA MIDI
771-9393/066-501 WAGO Pre-assembled Connector Systems Image 1
771-9393/066-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0864 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.0864 €

Connecting line, 771-9393/066-501, WAGO

Connecting line WINSTA MIDI rated current 16 A. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • Simple circuits
  • With A coding for a large number of applications
  • Ready to install and use immediately
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 5 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No