771-9393/066-202 | WAGO

Connection cable, 2 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9393/066-202

Order No.: 45P5328
EAN: 4055144023237
MPN:
771-9393/066-202
Series: WINSTA MIDI
771-9393/066-202 WAGO Pre-assembled Connector Systems Image 1
771-9393/066-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9468 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9468 €

Connecting line, 771-9393/066-202, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product satisfies the official safety standards of fire class C.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 2 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No