771-9393/066-201 | WAGO

Connection cable, 2 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9393/066-201

Order No.: 45P5317
EAN: 4055143770460
MPN:
771-9393/066-201
Series: WINSTA MIDI
771-9393/066-201 WAGO Pre-assembled Connector Systems Image 1
771-9393/066-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9468 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9468 €

Connecting line, 771-9393/066-201, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in many general mains applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 2 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No