771-9385/066-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9385/066-501

Order No.: 45P5390
EAN: 4055143817981
MPN:
771-9385/066-501
Series: WINSTA MIDI
771-9385/066-501 WAGO Pre-assembled Connector Systems Image 1
771-9385/066-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.8848 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
49.8848 €

Connecting line, 771-9385/066-501, WAGO

WINSTA MIDI Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For lighting management
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 5 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No