771-9373/066-805 | WAGO

Connection cable, 8 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9373/066-805

Order No.: 45P5349
EAN: 4055143774529
MPN:
771-9373/066-805
Series: WINSTA MIDI
771-9373/066-805 WAGO Pre-assembled Connector Systems Image 1
771-9373/066-805 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.3327 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.3327 €

Connecting line, 771-9373/066-805, WAGO

The WINSTA MIDI Connecting line allows assembly of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product complies with the requirements of fire class C.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With S coding for AC applications of distributed components
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 8 m
Coding S
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No