771-9295/216-101 | WAGO
Connection cable, 1 m, plug, 5 pole straight to open end, 1.5 mm², 771-9295/216-101
NCNR (non cancelable / non returnable)
Connecting line, 771-9295/216-101, WAGO
The WINSTA MIDI Connecting line with protection against mismating supports rapid, correct installation. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With A coding for use in many general mains applications
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |