771-9295/016-601 | WAGO

Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9295/016-601

Order No.: 45P5278
EAN: 4055143660440
MPN:
771-9295/016-601
Series: WINSTA MIDI
771-9295/016-601 WAGO Pre-assembled Connector Systems Image 1
771-9295/016-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.1513 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
68.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
68.1513 €

Connecting line, 771-9295/016-601, WAGO

The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product complies with the requirements of fire class B2.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for a great number of applications
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 6 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No