771-9295/016-201 | WAGO

Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9295/016-201

Order No.: 45P5270
EAN: 4055143659710
MPN:
771-9295/016-201
Series: WINSTA MIDI
771-9295/016-201 WAGO Pre-assembled Connector Systems Image 1
771-9295/016-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.0439 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.0439 €

Connecting line, 771-9295/016-201, WAGO

WINSTA MIDI Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers customization for meeting various installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 2 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No