771-9294/115-603 | WAGO
Connection cable, 6 m, socket, 4 pole straight to open end, 1.0 mm², 771-9294/115-603
NCNR (non cancelable / non returnable)
Connecting line, 771-9294/115-603, WAGO
The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. This pluggable installation connector is useful when criteria repeat or is planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Pluggable installation connector with protection against mismating
- Simple circuits
- With B coding for use in process automation, such as lighting technology
- Flexible installation to save space
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 4 pole | |
| Connection (2) | open end | |
| Cable length | 6 m | |
| Coding | B | |
| Connection 1 design | straight | |
| Cable cross-section | 1.0 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |