771-9294/016-402 | WAGO

Connection cable, 4 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9294/016-402

Order No.: 45P5239
EAN: 4055143760652
MPN:
771-9294/016-402
Series: WINSTA MIDI
771-9294/016-402 WAGO Pre-assembled Connector Systems Image 1
771-9294/016-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.7678 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
44.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.7678 €

Connecting line, 771-9294/016-402, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. Due to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for a large number of applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Cable length 4 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No