771-9294/016-401 | WAGO

Connection cable, 4 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9294/016-401

Order No.: 45P5235
EAN: 4055143786140
MPN:
771-9294/016-401
Series: WINSTA MIDI
771-9294/016-401 WAGO Pre-assembled Connector Systems Image 1
771-9294/016-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.7678 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
44.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.7678 €

Connecting line, 771-9294/016-401, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation expenses without compromising safety and quality: with fire class B2 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • For any mains application
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Cable length 4 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No