771-9294/016-302 | WAGO

Connection cable, 3 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9294/016-302

Order No.: 45P5238
EAN: 4055143760645
MPN:
771-9294/016-302
Series: WINSTA MIDI
771-9294/016-302 WAGO Pre-assembled Connector Systems Image 1
771-9294/016-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.7226 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
38.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.7226 €

Connecting line, 771-9294/016-302, WAGO

WINSTA MIDI Connecting line rated current 16 A provides the foundation for assembly of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in many general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Cable length 3 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No