771-9294/016-202 | WAGO

Connection cable, 2 m, socket, 4 pole straight to plug, 4 pole straight, 1.5 mm², 771-9294/016-202

Order No.: 45P5237
EAN: 4055143760621
MPN:
771-9294/016-202
Series: WINSTA MIDI
771-9294/016-202 WAGO Pre-assembled Connector Systems Image 1
771-9294/016-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.6774 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.6774 €

Connecting line, 771-9294/016-202, WAGO

The WINSTA MIDI Connecting line A coding supports rapid, correct installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product complies with the requirements of fire class B2.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Now you can also reduce installation expenses without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For any mains application
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Cable length 2 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No