771-9294/015-805 | WAGO

Connection cable, 8 m, socket, 4 pole straight to plug, 4 pole straight, 1.0 mm², 771-9294/015-805

Order No.: 45P5252
EAN: 4055143760140
MPN:
771-9294/015-805
Series: WINSTA MIDI
771-9294/015-805 WAGO Pre-assembled Connector Systems Image 1
771-9294/015-805 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.3723 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
51.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.3723 €

Connecting line, 771-9294/015-805, WAGO

The WINSTA MIDI Connecting line B coding supports rapid, correct installation. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising quality and safety: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For automation controllers
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Cable length 8 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No