771-9294/015-407 | WAGO

Connection cable, 4 m, socket, 4 pole straight to plug, 4 pole straight, 1.0 mm², 771-9294/015-407

Order No.: 45P5248
EAN: 4055143759953
MPN:
771-9294/015-407
Series: WINSTA MIDI
771-9294/015-407 WAGO Pre-assembled Connector Systems Image 1
771-9294/015-407 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.6528 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
34.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.6528 €

Connecting line, 771-9294/015-407, WAGO

The WINSTA MIDI Connecting line B coding provides the foundation for installation of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With B coding for use in automation of processes, such as lighting technology
  • Ready for immediate use
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Cable length 4 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No