771-9294/015-303 | WAGO

Connection cable, 3 m, socket, 4 pole straight to plug, 4 pole straight, 1.0 mm², 771-9294/015-303

Order No.: 45P5257
EAN: 4055143759694
MPN:
771-9294/015-303
Series: WINSTA MIDI
771-9294/015-303 WAGO Pre-assembled Connector Systems Image 1
771-9294/015-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.6064 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.6064 €

Connecting line, 771-9294/015-303, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization and flexibility for meeting various installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With B coding for use in process automation, such as lighting technology
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Cable length 3 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No