771-9294/015-107 | WAGO

Connection cable, 1 m, socket, 4 pole straight to plug, 4 pole straight, 1.0 mm², 771-9294/015-107

Order No.: 45P5254
EAN: 4055143759236
MPN:
771-9294/015-107
Series: WINSTA MIDI
771-9294/015-107 WAGO Pre-assembled Connector Systems Image 1
771-9294/015-107 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1102 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.1102 €

Connecting line, 771-9294/015-107, WAGO

The WINSTA MIDI Connecting line B coding allows installation of solid and fine-stranded conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting all installation requirements.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Ready to install and use immediately
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 4 pole
Connection (2) plug, 4 pole
Cable length 1 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No