771-9293/3217-701 | WAGO
Connection cable, 7 m, plug, 3 pole straight to open end, 2.5 mm², 771-9293/3217-701
NCNR (non cancelable / non returnable)
Connecting line, 771-9293/3217-701, WAGO
The WINSTA MIDI Connecting line 3-pole provides the foundation for installation of fine-stranded and solid conductors. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows resource-efficient, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The Connecting line is provided with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- With A coding for use in a large number of general mains applications
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 3 pole | |
| Connection (2) | open end | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |