771-9293/216-802 | WAGO
Connection cable, 8 m, plug, 3 pole straight to open end, 1.5 mm², 771-9293/216-802
NCNR (non cancelable / non returnable)
Connecting line, 771-9293/216-802, WAGO
The WINSTA MIDI Connecting line rated current 16 A. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows flexible, error-free installation in a large number of applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Protection against mismating eliminates errors
- With A coding for a great number of uses
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 3 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |