771-9293/016-602 | WAGO

Connection cable, 6 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9293/016-602

Order No.: 45P5190
EAN: 4066966219661
MPN:
771-9293/016-602
Series: WINSTA MIDI
771-9293/016-602 WAGO Pre-assembled Connector Systems Image 1
771-9293/016-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9047 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.9047 €

Connecting line, 771-9293/016-602, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product complies with the requirements of fire class B2.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • With A coding for a large number of uses
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 6 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No