771-9293/016-303 | WAGO

Connection cable, 3 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9293/016-303

Order No.: 45P5204
EAN: 4055143760775
MPN:
771-9293/016-303
Series: WINSTA MIDI
771-9293/016-303 WAGO Pre-assembled Connector Systems Image 1
771-9293/016-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9678 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.9678 €

Connecting line, 771-9293/016-303, WAGO

The WINSTA MIDI Connecting line allows assembly of fine-stranded and solid conductors. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product is suitable for use in buildings with extremely high demands on safety.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For automation controllers
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 3 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No