771-9293/015-303 | WAGO

Connection cable, 3 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9293/015-303

Order No.: 45P5201
EAN: 4055143758659
MPN:
771-9293/015-303
Series: WINSTA MIDI
771-9293/015-303 WAGO Pre-assembled Connector Systems Image 1
771-9293/015-303 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7663 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.7663 €

Connecting line, 771-9293/015-303, WAGO

The WINSTA MIDI Connecting line 3-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product satisfies the strict safety standards of fire class B2.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation costs without compromising safety and quality: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Simple circuits  
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 3 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No