771-9293/015-203 | WAGO

Connection cable, 2 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9293/015-203

Order No.: 45P5197
EAN: 4055143758611
MPN:
771-9293/015-203
Series: WINSTA MIDI
771-9293/015-203 WAGO Pre-assembled Connector Systems Image 1
771-9293/015-203 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8270 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.8270 €

Connecting line, 771-9293/015-203, WAGO

The WINSTA MIDI Connecting line B coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. Due to the included test slot, connections can be checked even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 2 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No