771-9293/015-103 | WAGO

Connection cable, 1 m, socket, 3 pole straight to plug, 3 pole straight, 1.0 mm², 771-9293/015-103

Order No.: 45P5193
EAN: 4055143758581
MPN:
771-9293/015-103
Series: WINSTA MIDI
771-9293/015-103 WAGO Pre-assembled Connector Systems Image 1
771-9293/015-103 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8877 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.8877 €

Connecting line, 771-9293/015-103, WAGO

Connecting line WINSTA MIDI rated current 10 A. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers customization and flexibility for meeting various installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For automation controllers
  • With B coding for use in process automation, such as lighting technology
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 1 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No