771-9285/216-302 | WAGO
Connection cable, 3 m, plug, 5 pole straight to open end, 1.5 mm², 771-9285/216-302
NCNR (non cancelable / non returnable)
Connecting line, 771-9285/216-302, WAGO
The WINSTA MIDI Connecting line with protection type IP20 supports fast, reliable installation. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows resource-efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The Connecting line is equipped with a plug and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With I coding for use in the automation of buildings (lighting control)
- Ready to install and use immediately
- Rapid, structured electrical installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 3 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |