771-9273/216-805 | WAGO
Connection cable, 8 m, plug, 3 pole straight to open end, 1.5 mm², 771-9273/216-805
NCNR (non cancelable / non returnable)
Connecting line, 771-9273/216-805, WAGO
The WINSTA MIDI Connecting line S coding. This pluggable installation connector with spring pressure connection technology work without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The Connecting line is equipped with a plug and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With S coding for AC applications of distributed components
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 3 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | S | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |