771-9273/016-605 | WAGO

Connection cable, 6 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9273/016-605

Order No.: 45P5230
EAN: 4055143796798
MPN:
771-9273/016-605
Series: WINSTA MIDI
771-9273/016-605 WAGO Pre-assembled Connector Systems Image 1
771-9273/016-605 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.9876 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.9876 €

Connecting line, 771-9273/016-605, WAGO

MIDI Connecting line for power and signal transmission. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product satisfies the strict safety standards of fire class B2.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • Simple circuits
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 6 m
Coding S
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No