771-9273/016-405 | WAGO

Connection cable, 4 m, socket, 3 pole straight to plug, 3 pole straight, 1.5 mm², 771-9273/016-405

Order No.: 45P5228
EAN: 4055143796835
MPN:
771-9273/016-405
Series: WINSTA MIDI
771-9273/016-405 WAGO Pre-assembled Connector Systems Image 1
771-9273/016-405 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.2998 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.2998 €

Connecting line, 771-9273/016-405, WAGO

The WINSTA MIDI Connecting line 3-pole supports rapid, correct installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers customization for meeting various installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With S coding for use in components such as motors or frequency converters
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 3 pole
Connection (2) plug, 3 pole
Cable length 4 m
Coding S
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No