771-8995/218-801 | WAGO
Connection cable, 8 m, plug, 5 pole straight to open end, 4.0 mm², 771-8995/218-801
NCNR (non cancelable / non returnable)
Connecting line, 771-8995/218-801, WAGO
The WINSTA MIDI Connecting line supports rapid, correct installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 25 A. Thus the product is especially suitable for high power loads.
WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation expenses without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With A coding for use in a large number of general mains applications
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 8 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Cable cross-section | 4.0 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |