771-8995/018-701 | WAGO
Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 4.0 mm², 771-8995/018-701
NCNR (non cancelable / non returnable)
Connecting line, 771-8995/018-701, WAGO
The WINSTA MIDI Connecting line A coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is designed for a current load of up to 25 A. Thus, it can also be used for high power loads. With its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers flexibility and customization for meeting various installation requirements.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With A coding for a great number of uses
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 7 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 4.0 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |