771-8995/018-301 | WAGO
Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 4.0 mm², 771-8995/018-301
NCNR (non cancelable / non returnable)
Connecting line, 771-8995/018-301, WAGO
The WINSTA MIDI Connecting line allows fast, efficient, error-free installation in a large number of possible uses. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be employed for a current load of up to 25 A. As a result, it can also be used for high power loads. Due to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- With A coding for a great number of uses
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | plug, 5 pole | |
| Cable length | 3 m | |
| Coding | A | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 4.0 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |