771-8995/008-501 | WAGO

Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 4.0 mm², 771-8995/008-501

Order No.: 45P6000
EAN: 4045454470579
MPN:
771-8995/008-501
Series: WINSTA MIDI
771-8995/008-501 WAGO Pre-assembled Connector Systems Image 1
771-8995/008-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.813 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
50.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.813 €

Connecting line, 771-8995/008-501, WAGO

This WINSTA MIDI Connecting line allows fast, efficient, error-free installation in a large number of applications. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product has a current rating of 25 A - so it is also suitable for powerful loads. With its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility for meeting various installation requirements.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 5 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 4.0 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No