771-8992/017-401 | WAGO

Connection cable, 4 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8992/017-401

Order No.: 45P5468
EAN: 4050821120292
MPN:
771-8992/017-401
Series: WINSTA MIDI
771-8992/017-401 WAGO Pre-assembled Connector Systems Image 1
771-8992/017-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2558 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
15.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.2558 €

Connecting line, 771-8992/017-401, WAGO

Connecting line WINSTA MIDI 2-pole. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector is designed for a current load of up to 20 A. Therefore, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization for meeting all installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising safety and quality: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for a large number of uses
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 4 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No