771-8992/017-201 | WAGO

Connection cable, 2 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8992/017-201

Order No.: 45P5464
EAN: 4050821120278
MPN:
771-8992/017-201
Series: WINSTA MIDI
771-8992/017-201 WAGO Pre-assembled Connector Systems Image 1
771-8992/017-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9837 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
10.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9837 €

Connecting line, 771-8992/017-201, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - therefore it is also suitable for high power loads. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 2 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No