771-8992/016-402 | WAGO

Connection cable, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8992/016-402

Order No.: 45P5453
EAN: 4055143446556
MPN:
771-8992/016-402
Series: WINSTA MIDI
771-8992/016-402 WAGO Pre-assembled Connector Systems Image 1
771-8992/016-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1733 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.1733 €

Connecting line, 771-8992/016-402, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it ensures time-saving, error-free installation and offers customization for meeting various installation requirements.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation expenses without compromising safety and quality: with fire class E eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 4 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No