771-8992/016-301 | WAGO

Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8992/016-301

Order No.: 45P5450
EAN: 4055143445429
MPN:
771-8992/016-301
Series: WINSTA MIDI
771-8992/016-301 WAGO Pre-assembled Connector Systems Image 1
771-8992/016-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5549 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.5549 €

Connecting line, 771-8992/016-301, WAGO

The WINSTA MIDI Connecting line rated current 16 A supports rapid, correct installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for a great number of applications
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 3 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No