771-8992/016-202 | WAGO

Connection cable, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8992/016-202

Order No.: 45P5449
EAN: 4055143444910
MPN:
771-8992/016-202
Series: WINSTA MIDI
771-8992/016-202 WAGO Pre-assembled Connector Systems Image 1
771-8992/016-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9722 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.9722 €

Connecting line, 771-8992/016-202, WAGO

The WINSTA MIDI Connecting line 2-pole provides the foundation for installation of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Thanks to the built-in test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • For any mains application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 2 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No