771-8992/007-801 | WAGO

Connection cable, 8 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8992/007-801

Order No.: 45P5444
EAN: 4055143477185
MPN:
771-8992/007-801
Series: WINSTA MIDI
771-8992/007-801 WAGO Pre-assembled Connector Systems Image 1
771-8992/007-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9805 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.9805 €

Connecting line, 771-8992/007-801, WAGO

The WINSTA MIDI Connecting line 2-pole supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This pluggable installation connector can be used for a voltage load of up to 20 A. Therefore, it can also be used for high power loads. Due to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For any mains application
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 8 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No