771-8992/007-701 | WAGO

Connection cable, 7 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8992/007-701

Order No.: 45P5442
EAN: 4055143477178
MPN:
771-8992/007-701
Series: WINSTA MIDI
771-8992/007-701 WAGO Pre-assembled Connector Systems Image 1
771-8992/007-701 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4335 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.4335 €

Connecting line, 771-8992/007-701, WAGO

The WINSTA MIDI Connecting line A coding provides the foundation for assembly of fine-stranded and solid conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a voltage load of up to 20 A. Thus, it can also be used for high power loads. Through its Push-in Cage Clamp spring pressure connection technology, it ensures error-free, time-saving installation and offers customization and flexibility for meeting an enormous variety of installation requirements.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site. Now you can also reduce installation costs without compromising quality and safety: with fire class E reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Suitable for any application
  • Quick replacement of defective units during ongoing operation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 7 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No