771-8992/007-501 | WAGO

Connection cable, 5 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8992/007-501

Order No.: 45P5438
EAN: 4055143477154
MPN:
771-8992/007-501
Series: WINSTA MIDI
771-8992/007-501 WAGO Pre-assembled Connector Systems Image 1
771-8992/007-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.399 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.399 €

Connecting line, 771-8992/007-501, WAGO

The WINSTA MIDI Connecting line supports rapid, correct installation. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads. Thanks to the included test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Pluggable installation connector with protection against mismating
  • For any mains application
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 5 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No