771-8992/007-401 | WAGO

Connection cable, 4 m, socket, 2 pole straight to plug, 2 pole straight, 2.5 mm², 771-8992/007-401

Order No.: 45P5436
EAN: 4055143477123
MPN:
771-8992/007-401
Series: WINSTA MIDI
771-8992/007-401 WAGO Pre-assembled Connector Systems Image 1
771-8992/007-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8758 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.8758 €

Connecting line, 771-8992/007-401, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for a voltage load of up to 20 A. Thus, it can also be used for high power loads. Due to the included test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and expense.

WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation expenses without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With A coding for a large number of applications
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 4 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No