771-8992/006-601 | WAGO

Connection cable, 6 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8992/006-601

Order No.: 45P5424
EAN: 4055143445207
MPN:
771-8992/006-601
Series: WINSTA MIDI
771-8992/006-601 WAGO Pre-assembled Connector Systems Image 1
771-8992/006-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.852 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.852 €

Connecting line, 771-8992/006-601, WAGO

The WINSTA MIDI Connecting line rated current 16 A provides the foundation for assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Due to the integrated test slot, it is possible to check connections even when they are plugged in. That saves time and reduces installation labor and costs.

The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With A coding for use in many general mains applications
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 6 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes