771-8992/006-402 | WAGO

Connection cable, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8992/006-402

Order No.: 45P5421
EAN: 4055143444972
MPN:
771-8992/006-402
Series: WINSTA MIDI
771-8992/006-402 WAGO Pre-assembled Connector Systems Image 1
771-8992/006-402 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7933 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.7933 €

Connecting line, 771-8992/006-402, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. The required safety requirements in connection with EU CPR are met by this product through fire class E.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation expenses without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • Suitable for any application
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 4 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes