771-8992/006-302 | WAGO

Connection cable, 3 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8992/006-302

Order No.: 45P5419
EAN: 4055143444880
MPN:
771-8992/006-302
Series: WINSTA MIDI
771-8992/006-302 WAGO Pre-assembled Connector Systems Image 1
771-8992/006-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7937 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.7937 €

Connecting line, 771-8992/006-302, WAGO

Connecting line WINSTA MIDI A coding. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers customization and flexibility for meeting all installation requirements.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With A coding for use in a large number of general mains applications
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 3 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes