771-8992/006-201 | WAGO

Connection cable, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.5 mm², 771-8992/006-201

Order No.: 45P5416
EAN: 4050821103943
MPN:
771-8992/006-201
Series: WINSTA MIDI
771-8992/006-201 WAGO Pre-assembled Connector Systems Image 1
771-8992/006-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7703 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7703 €

Connecting line, 771-8992/006-201, WAGO

The WINSTA MIDI Connecting line rated current 16 A is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees error-free, time-saving installation and offers flexibility and customization for meeting all installation requirements.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • With A coding for use in a large number of general mains applications
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 2 m
Coding A
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes