771-8992/005-407 | WAGO

Connection cable, 4 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 771-8992/005-407

Order No.: 45P5489
EAN: 4055143370875
MPN:
771-8992/005-407
Series: WINSTA MIDI
771-8992/005-407 WAGO Pre-assembled Connector Systems Image 1
771-8992/005-407 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2935 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.2935 €

Connecting line, 771-8992/005-407, WAGO

WINSTA MIDI Connecting line for power and signal transmission. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. The mandatory safety requirements in connection with EU CPR are met by this product through fire class E.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • For automation controllers
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 4 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No