771-8992/005-205 | WAGO

Connection cable, 2 m, socket, 2 pole straight to plug, 2 pole straight, 1.0 mm², 771-8992/005-205

Order No.: 45P5482
EAN: 4055143370530
MPN:
771-8992/005-205
Series: WINSTA MIDI
771-8992/005-205 WAGO Pre-assembled Connector Systems Image 1
771-8992/005-205 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5323 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5323 €

Connecting line, 771-8992/005-205, WAGO

Connecting line WINSTA MIDI rated current 10 A allows fast, efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This product meets all the mandatory safety requirements of fire class E; therefore it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.

Features

  • Protection against mismating eliminates errors
  • With B coding for controllers such as sun blinds and lighting fixtures
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 2 pole
Connection (2) plug, 2 pole
Cable length 2 m
Coding B
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No