771-8985/216-504 | WAGO
Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-8985/216-504
NCNR (non cancelable / non returnable)
Connecting line, 771-8985/216-504, WAGO
The WINSTA MIDI Connecting line with protection against mismating allows assembly of solid and fine-stranded conductors. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it achieves time-saving, error-free installation and offers flexibility for meeting various installation requirements.
The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- For providing power to power supply units
- Ready for immediate use
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 5 pole | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Coding | L | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |